
TDF8544TH/N2,518 | |
|---|---|
DigiKey Part Number | TDF8544TH/N2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8544TH/N2,518 |
Description | IC AMP CLASS AB QUAD 28W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 36-HSOP |
Type Class AB | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 28W x 4 @ 4Ohm |

