
TDA9818T/V1,118 | |
|---|---|
DigiKey Part Number | TDA9818T/V1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9818T/V1,118 |
Description | IC VIDEO DEMODULATOR 24SO |
Customer Reference | |
Detailed Description | Video Demodulators IC Analog Voltage 24-SO Package |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 24-SO |
Function Demodulators | Base Product Number |
Control Interface Analog Voltage |

