
TDF8546ATH/N1ZJ | |
|---|---|
DigiKey Part Number | TDF8546ATH/N1ZJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8546ATH/N1ZJ |
Description | IC AMP CLASS AB QUAD 25W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Supplier Device Package 36-HSOP |
Type Class AB | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,08846 € | 6 544,23 € |
| Unit Price without VAT: | 13,08846 € |
|---|---|
| Unit Price with VAT: | 15,70615 € |

