23-SIL SOT411-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8568Q/N3,112

DigiKey Part Number
568-3486-5-ND
Manufacturer
Manufacturer Product Number
TDA8568Q/N3,112
Description
IC AMP CLASS B QUAD 35W DBS23P
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class B DBS23P
Datasheet
 Datasheet
EDA/CAD Models
TDA8568Q/N3,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class B
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
35W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
DBS23P
Package / Case
23-SIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.