
TDA8263HN/C1,118 | |
|---|---|
DigiKey Part Number | TDA8263HN/C1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8263HN/C1,118 |
Description | IC VIDEO SATELLITE TUNER 32HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 32-HVQFN (5x5) |
Applications Demodulation | Base Product Number |

