
LPC1114FHN33/301:5 | |
---|---|
DigiKey Part Number | 568-LPC1114FHN33/301:5TR-ND - Tape & Reel (TR) 568-LPC1114FHN33/301:5CT-ND - Cut Tape (CT) 568-LPC1114FHN33/301:5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1114FHN33/301:5 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1114FHN33/301:5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,45000 € | 3,45 € |
10 | 2,61000 € | 26,10 € |
25 | 2,40000 € | 60,00 € |
100 | 2,16850 € | 216,85 € |
250 | 2,05820 € | 514,55 € |
500 | 1,99170 € | 995,85 € |
1 000 | 1,93697 € | 1 936,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,85485 € | 7 419,40 € |
Unit Price without VAT: | 3,45000 € |
---|---|
Unit Price with VAT: | 4,14000 € |