
TDA8034HN/C1,157 | |
|---|---|
DigiKey Part Number | TDA8034HN/C1,157-ND |
Manufacturer | |
Manufacturer Product Number | TDA8034HN/C1,157 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Customer Reference | |
Detailed Description | Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

