


T4241NXN7TTB | |
|---|---|
DigiKey Part Number | 568-14012-ND |
Manufacturer | |
Manufacturer Product Number | T4241NXN7TTB |
Description | IC MPU QORIQ T4 1.8GHZ 1932BGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ T4 24 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45) |
Datasheet | Datasheet |
Category | SATA SATA 3Gbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 2.5V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage |
Core Processor PowerPC e6500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 24 Core, 64-Bit | Package / Case 1932-BBGA, FCBGA |
Speed 1.8GHz | Supplier Device Package 1932-FCPBGA (45x45) |
RAM Controllers DDR3, DDR3L | Additional Interfaces I2C, MMC/SD, PCIe, RapidIO, SPI, UART |
Graphics Acceleration No | Base Product Number |
Ethernet 1Gbps (13), 10Gbps (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,73000 € | 1 927,73 € |
| Unit Price without VAT: | 1 927,73000 € |
|---|---|
| Unit Price with VAT: | 2 313,27600 € |

