PowerPC e6500 Microprocessor IC QorIQ T4 8 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4160NXN7PQB

DigiKey Part Number
T4160NXN7PQB-ND
Manufacturer
Manufacturer Product Number
T4160NXN7PQB
Description
IC MPU QORIQ T4 1.8GHZ 1932BGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ T4 8 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
1Gbps (13), 10Gbps (2)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Core Processor
PowerPC e6500
Package / Case
1932-BBGA, FCBGA
Number of Cores/Bus Width
8 Core, 64-Bit
Supplier Device Package
1932-FCPBGA (45x45)
Speed
1.8GHz
Additional Interfaces
I2C, MMC/SD, PCIe, RapidIO, SPI, UART
RAM Controllers
DDR3, DDR3L
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 88 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121 014,36667 €12 172,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 014,36667 €
Unit Price with VAT:1 217,24000 €

Other Suppliers on DigiKey

88In Stock
Ships from Flip Electronics