Similar

SSTU32866EC,557 | |
|---|---|
DigiKey Part Number | SSTU32866EC,557-ND |
Manufacturer | |
Manufacturer Product Number | SSTU32866EC,557 |
Description | IC CONF REG BUF 25-14BIT 96LFBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
Category | Number of Bits 25, 14 |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 96-LFBGA |
Logic Type 1:1, 1:2 Configurable Registered Buffer with Parity | Supplier Device Package 96-LFBGA (13.5x5.5) |
Supply Voltage 1.7V ~ 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74SSTUB32866ZWLR | Texas Instruments | 85 776 | 296-22579-2-ND | 7,97219 € | Similar |


