e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 180MHz 1.5MB (1.5M x 8) FLASH 473-MAPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5674KFF0MMS2

DigiKey Part Number
SPC5674KFF0MMS2-ND
Manufacturer
Manufacturer Product Number
SPC5674KFF0MMS2
Description
IC MCU 32B 1.5MB FLASH 473MAPBGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 180MHz 1.5MB (1.5M x 8) FLASH 473-MAPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7d
Core Size
32-Bit Dual-Core
Speed
180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.5V
Data Converters
A/D 34x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
473-MAPBGA (19x19)
Package / Case
473-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
42033,93548 €14 252,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,93548 €
Unit Price with VAT:40,72258 €