
| SPC5605BF1VLL6R | |
|---|---|
| DigiKey Part Number | SPC5605BF1VLL6R-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SPC5605BF1VLL6R | 
| Description | IC MCU 32BIT 768KB FLASH 100LQFP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SPC5605BF1VLL6R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | e200z0h | |
| Core Size | 32-Bit | |
| Speed | 64MHz | |
| Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 77 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 64K x 8 | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 7x10b, 5x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 12,03512 € | 12 035,12 € | 
| Unit Price without VAT: | 12,03512 € | 
|---|---|
| Unit Price with VAT: | 14,44214 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France