
SPC5200CVR400 | |
|---|---|
DigiKey Part Number | SPC5200CVR400-ND |
Manufacturer | |
Manufacturer Product Number | SPC5200CVR400 |
Description | IC MPU MPC52XX 400MHZ 272BGA |
Customer Reference | |
Detailed Description | PowerPC e300 MPC52xx Microcontroller IC 400MHz 272-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5200CVR400 Models |
Category | Speed 400MHz |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Supplier Device Package 272-PBGA (27x27) |
Part Status Obsolete | Package / Case 272-BBGA |
Core Processor PowerPC e300 | Base Product Number |

