
SL3ICS1002FUGV7AFZ | |
---|---|
DigiKey Part Number | 568-SL3ICS1002FUGV7AFZ-ND |
Manufacturer | |
Manufacturer Product Number | SL3ICS1002FUGV7AFZ |
Description | UCODE G2XM AND G2XL |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 840MHz ~ 960MHz ISO 15962, ISO 15963, ISO 18000-1, ISO 18000-6, ISO 19762 Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 840MHz ~ 960MHz | |
Standards | ISO 15962, ISO 15963, ISO 18000-1, ISO 18000-6, ISO 19762 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |