
SGTL5000XNAA3 | |
---|---|
DigiKey Part Number | SGTL5000XNAA3-ND |
Manufacturer | |
Manufacturer Product Number | SGTL5000XNAA3 |
Description | IC AUDIO CODEC STEREO 32-QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, Serial, SPI™ 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SGTL5000XNAA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.62V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 2V, 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |