Similar
Similar
Similar

SE98PW,118 | |
|---|---|
DigiKey Part Number | 568-3346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE98PW,118 |
Description | IC TEMP SENSOR I2C 8TSSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type I2C/SMBus |
Manufacturer NXP USA Inc. | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Accuracy ±4°C(Max) | Supplier Device Package 8-TSSOP |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP98243-BE/ST | Microchip Technology | 515 | MCP98243-BE/ST-ND | 1,10000 € | Similar |
| MCP98243T-BE/ST | Microchip Technology | 3 189 | MCP98243T-BE/STCT-ND | 1,10000 € | Similar |
| MCP9843T-BE/ST | Microchip Technology | 1 914 | MCP9843T-BE/STCT-ND | 0,93000 € | Similar |


