Parametric Equivalent
Similar

SE98ATP,147 | |
|---|---|
DigiKey Part Number | SE98ATP,147-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE98ATP,147 |
Description | IC TEMPERATURE SENSOR DDR 8HWSON |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3) |
Datasheet | Datasheet |
Category | Output Type I2C/SMBus |
Manufacturer NXP USA Inc. | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±4°C(Max) | Supplier Device Package 8-HWSON (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE98ATP,547 | NXP USA Inc. | 35 753 | 568-4731-1-ND | 1,56000 € | Parametric Equivalent |
| AT30TSE002A-MAH-T | Microchip Technology | 0 | AT30TSE002A-MAH-TTR-ND | 1,06017 € | Similar |



