Similar
Similar

SE97PW,118 | |
|---|---|
DigiKey Part Number | 568-4291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE97PW,118 |
Description | IC TEMP SENSOR DIMM 8-TSSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type I2C/SMBus |
Manufacturer NXP USA Inc. | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 8-TSSOP |
Topology ADC (Sigma Delta), Comparator, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6604AAHA+ | Analog Devices Inc./Maxim Integrated | 183 | MAX6604AAHA+-ND | 3,48000 € | Similar |
| MAX6604AAHA+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6604AAHA+TTR-ND | 2,14521 € | Similar |


