
SCC2691AC1A28,602 | |
|---|---|
DigiKey Part Number | 568-1212-5-ND |
Manufacturer | |
Manufacturer Product Number | SCC2691AC1A28,602 |
Description | IC UART SINGLE 28-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SCC2691AC1A28,602 Models |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Supplier Device Package 28-PLCC (11.48x11.48) |
Number of Channels 1, UART | Base Product Number |
Voltage - Supply 5V |

