
SC18IS601IBS,151 | |
|---|---|
DigiKey Part Number | 568-4710-ND |
Manufacturer | |
Manufacturer Product Number | SC18IS601IBS,151 |
Description | IC SPI TO I2C BUS 24-HVQFN |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |

