
SAA7135HL/V101,518 | |
|---|---|
DigiKey Part Number | SAA7135HL/V101,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7135HL/V101,518 |
Description | IC VIDEO DECODER 128-LQFP |
Customer Reference | |
Detailed Description | Video/Stereo Decoder IC TV 128-LQFP (14x20) |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-LQFP |
Type Video/Stereo Decoder | Supplier Device Package 128-LQFP (14x20) |
Applications TV | Base Product Number |

