Fractional N Synthesizer IC 2.5GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8027DH,512

DigiKey Part Number
SA8027DH,512-ND
Manufacturer
Manufacturer Product Number
SA8027DH,512
Description
IC FRACT N SYNTH 20TSSOP
Customer Reference
Detailed Description
Fractional N Synthesizer IC 2.5GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:3
Manufacturer
NXP USA Inc.
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
2.5GHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Type
Fractional N Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types