
SA639DH/01,112 | |
|---|---|
DigiKey Part Number | SA639DH/01,112-ND |
Manufacturer | |
Manufacturer Product Number | SA639DH/01,112 |
Description | IC MIXER 500MHZ UP CONV 24TSSOP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF Up Converter 500MHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, ASK, DECT, FSK, UHF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 2 | |
Gain | 9.2dB | |
Noise Figure | 11dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

