
SA630D/01,118 | |
---|---|
DigiKey Part Number | 568-13252-2-ND - Tape & Reel (TR) 568-13252-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA630D/01,118 |
Description | IC RF SWITCH SPDT 1GHZ 8SO |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 1 GHz 50Ohm 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 30dB | |
Insertion Loss | 2dB | |
Test Frequency | 900MHz | |
P1dB | 18dBm | |
IIP3 | 33dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |