RF Mixer IC Cordless Phones Up Converter 100MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA58640DK,112

DigiKey Part Number
568-5782-5-ND
Manufacturer
Manufacturer Product Number
SA58640DK,112
Description
IC MIXER 100MHZ UP CONVRT 20SSOP
Customer Reference
Detailed Description
RF Mixer IC Cordless Phones Up Converter 100MHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SA58640DK,112 Models
Product Attributes
Filter Similar Products
Category
Noise Figure
7dB
Manufacturer
NXP USA Inc.
Secondary Attributes
Up Converter
Series
Current - Supply
6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 6V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
Cordless Phones
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Frequency
100MHz
Supplier Device Package
20-SSOP
Number of Mixers
2
Base Product Number
Gain
17dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types