
S9S12HY32J0CLL | |
|---|---|
DigiKey Part Number | S9S12HY32J0CLL-ND |
Manufacturer | |
Manufacturer Product Number | S9S12HY32J0CLL |
Description | IC MCU 16BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12HY32J0CLL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6,56522 € | 590,87 € |
| Unit Price without VAT: | 6,56522 € |
|---|---|
| Unit Price with VAT: | 7,87826 € |

