
S912ZVML12F3MKHR | |
|---|---|
DigiKey Part Number | S912ZVML12F3MKHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912ZVML12F3MKHR |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 64-HLQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVML12F3MKHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 9x12b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity LINbus, SCI, SPI | Supplier Device Package 64-HLQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP Exposed Pad |
Number of I/O 31 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,10710 € | 6 160,65 € |
| Unit Price without VAT: | 4,10710 € |
|---|---|
| Unit Price with VAT: | 4,92852 € |

