S912ZVC96F0MLFR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 3,90840 €
S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912ZVC96F0MLFR

DigiKey Part Number
S912ZVC96F0MLFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912ZVC96F0MLFR
Description
IC MCU 16BIT 96KB FLASH 48LQFP
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
S12Z
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
Data Converters
A/D 10x10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types