
S912XET256W1MAA | |
|---|---|
DigiKey Part Number | 568-14929-ND |
Manufacturer | |
Manufacturer Product Number | S912XET256W1MAA |
Description | IC MCU 16BIT 256KB FLASH 80QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,08200 € | 100,82 € |
| 24 | 9,45625 € | 226,95 € |
| 80 | 8,81200 € | 704,96 € |
| 420 | 8,69326 € | 3 651,17 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,22800 € |



