
S32K364NHT1MJBST | |
|---|---|
DigiKey Part Number | 568-S32K364NHT1MJBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K364NHT1MJBST |
Description | S32K364NHT1MJBST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Tri-Core 320MHz 4MB (4M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 320MHz | |
Connectivity | CANbus, I2C, QSPI, SPI, UART/USART | |
Peripherals | PWM | |
Number of I/O | 209 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 704K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 15,03132 € | 2 284,76 € |
| Unit Price without VAT: | 15,03132 € |
|---|---|
| Unit Price with VAT: | 18,03758 € |



