
S32G274ASBK1VUCR | |
|---|---|
DigiKey Part Number | 568-S32G274ASBK1VUCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32G274ASBK1VUCR |
Description | S32G274A ARM CORTEX-M7 AND -A53, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 3 Core, 64-Bit/4 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Category | USB USB 2.0 OTG (1) |
Manufacturer NXP USA Inc. | Voltage - I/O 1.2V, 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | Qualification AEC-Q100 |
Number of Cores/Bus Width 3 Core, 64-Bit/4 Core, 32-Bit | Security Features ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC |
Speed 400MHz, 1GHz | Mounting Type Surface Mount |
Co-Processors/DSP Multimedia; NEON | Package / Case 525-FBGA, FCBGA |
RAM Controllers DDR3L, LPDDR4 | Supplier Device Package 525-FCPBGA (19x19) |
Graphics Acceleration No | Additional Interfaces DMA, FlexRay, GPIO, I2C, LINbus, MMC/SD, PCIe, SPI, UART |
Ethernet 1/2.5Gbps (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,21240 € | 27 106,20 € |
| Unit Price without VAT: | 54,21240 € |
|---|---|
| Unit Price with VAT: | 65,05488 € |

