Similar

PTN3332DH,118 | |
|---|---|
DigiKey Part Number | PTN3332DH,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3332DH,118 |
Description | IC DRIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4666ARUZ | Analog Devices Inc. | 316 | ADN4666ARUZ-ND | 3,23000 € | Similar |


