PRF949,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 16 750
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34 110
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 31 277
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12 035
Unit Price: 0,26000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 231
Unit Price: 0,21000 €
Datasheet
RF Transistor NPN 10V 50mA 9GHz 150mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF949,115

DigiKey Part Number
568-2085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF949,115
Description
RF TRANS NPN 10V 9GHZ SC-75
Customer Reference
Detailed Description
RF Transistor NPN 10V 50mA 9GHz 150mW Surface Mount SC-75
Datasheet
 Datasheet
EDA/CAD Models
PRF949,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
9GHz
Noise Figure (dB Typ @ f)
1.5dB ~ 2.5dB @ 1GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 6V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes