
PN7462AUEV/C300Y | |
|---|---|
DigiKey Part Number | 568-14693-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN7462AUEV/C300Y |
Description | IC RFID READER 13.56MHZ 64VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC | |
Interface | I2C, SPI, UART, USB | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,94699 € | 23 787,96 € |
| Unit Price without VAT: | 5,94699 € |
|---|---|
| Unit Price with VAT: | 7,13639 € |

