
PN7362AUEV/C300E | |
|---|---|
DigiKey Part Number | 568-14690-ND |
Manufacturer | |
Manufacturer Product Number | PN7362AUEV/C300E |
Description | IC RFID RDR/TRAN 13.56MZ 64VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART, USB |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4.5x4.5) |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,64700 € | 96,47 € |
| 25 | 9,14200 € | 228,55 € |
| 100 | 8,44890 € | 844,89 € |
| 490 | 7,74927 € | 3 797,14 € |
| 980 | 7,47307 € | 7 323,61 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,32000 € |

