
PN5120A0HN1/C1,157 | |
|---|---|
DigiKey Part Number | PN5120A0HN1/C1,157-ND |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN1/C1,157 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 3.6V |
Series | Operating Temperature -40°C ~ 90°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 32-HVQFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 5,18303 € | 12 698,42 € |
| Unit Price without VAT: | 5,18303 € |
|---|---|
| Unit Price with VAT: | 6,21964 € |

