Direct



PN2222A,126 | |
|---|---|
DigiKey Part Number | PN2222A,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN2222A,126 |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2222ATA | onsemi | 9 394 | KSP2222ATACT-ND | 0,31000 € | Direct |
| 2N3904TA | onsemi | 125 236 | 2N3904TAFSCT-ND | 0,24000 € | Similar |
| 2N3904TF | onsemi | 28 195 | 2N3904TFCT-ND | 0,25000 € | Similar |
| 2N3904TFR | onsemi | 8 892 | 2N3904D26ZCT-ND | 0,25000 € | Similar |
| 2N4401TA | onsemi | 37 265 | 2N4401TAFSCT-ND | 0,25000 € | Similar |



