
PMV30XN,215 | |
|---|---|
DigiKey Part Number | 568-10833-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV30XN,215 |
Description | MOSFET N-CH 20V 3.2A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 380mW (Ta) Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 15 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 (TO-236AB) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 3.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN339AN | onsemi | 40 130 | FDN339ANCT-ND | 0,68000 € | Similar |


