
MC68HC908JL8CDW | |
---|---|
DigiKey Part Number | 2156-MC68HC908JL8CDW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HC908JL8CDW |
Description | IC MCU 8BIT 8KB FLASH 28SO |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC908JL8CDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI | |
Peripherals | LED, LVD, POR, PWM | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 13x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SO | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
108 | 2,40185 € | 259,40 € |
Unit Price without VAT: | 2,40185 € |
---|---|
Unit Price with VAT: | 2,88222 € |