
PMD9050D,115 | |
|---|---|
DigiKey Part Number | 568-7386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMD9050D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver 2 NPN, PNP 45V 100mA Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMD9050D,115 Models |
Category | Voltage - Rated 45V |
Manufacturer NXP USA Inc. | Current Rating (Amps) 100mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74, SOT-457 |
Transistor Type 2 NPN, PNP | Supplier Device Package SC-74 |
Applications MOSFET Driver | Base Product Number |

