This product is no longer available at DigiKey - Please try one of these substitute products
15 substitute(s) available for 'PMBTA06,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
PMBTA06,215
Nexperia USA Inc.
0
Nexperia USA Inc.
TRANS NPN 80V 0.5A TO-236AB
Direct
00,16000 €1727-PMBTA06-QRCT-ND
Diodes Incorporated
TRANS NPN 80V 0.5A SOT-23-3
Direct
00,18000 €MMBTA06-FDICT-ND
onsemi
TRANS NPN 80V 0.5A SOT23-3
Direct
52 2000,13000 €MMBTA06LT1GOSCT-ND
Infineon Technologies
TRANS NPN 80V 0.5A PG-SOT23
Direct
00,05458 €SMBTA06E6433HTMA1TR-ND
onsemi
TRANS NPN 80V 0.5A SOT23-3
Direct
9660,17000 €SMMBTA06LT1GOSCT-ND
onsemi
TRANS NPN 80V 0.5A SC70-3
Direct
3110,22000 €488-SMMBTA06WT3GCT-ND
Central Semiconductor Corp
TRANS NPN 80V 0.5A SOT-23
Similar
9810,63000 €1514-CMPT8099TRPBFREECT-ND
Diotec Semiconductor
TRANS NPN 80V 0.5A SOT23-3
Similar
10 2220,20000 €4878-MMBTA06CT-ND
Diodes Incorporated
TRANS NPN 80V 0.5A SOT-23-3
Similar
00,30000 €MMBTA06DICT-ND
Panjit International Inc.
TRANS NPN 80V 0.5A SOT-23
Similar
8 7480,13000 €3757-MMBTA06_R1_00001CT-ND
Infineon Technologies
TRANS NPN 80V 0.5A PG-SOT23
Similar
00,05458 €MMBTA06LT1HTSA1TR-ND
onsemi
TRANS NPN 80V 0.5A SOT23-3
Similar
126 2790,13000 €MMBTA06LT3GOSCT-ND
Infineon Technologies
TRANS NPN 80V 0.5A PG-SOT23
Similar
00,05458 €SMBTA06E6327HTSA1TR-ND
onsemi
TRANS NPN 80V 0.5A SOT23-3
Similar
35 6850,17000 €SMMBTA06LT3GOSCT-ND
Rohm Semiconductor
TRANS NPN 80V 0.5A SST3
Similar
4 0040,20000 €SSTA06HZGT116CT-ND