Similar

PMBFJ113,215 | |
|---|---|
DigiKey Part Number | 568-6482-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ113,215 |
Description | JFET N-CH 40V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 300 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ113,215 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V (VGS) |
Manufacturer NXP USA Inc. | Resistance - RDS(On) 100 Ohms |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 3 V @ 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 16 738 | 2SK209-GR(TE85LF)CT-ND | 0,66000 € | Similar |
| BSR57 | onsemi | 18 100 | BSR57CT-ND | 0,48000 € | Similar |
| BSR58 | onsemi | 1 924 | BSR58CT-ND | 0,40000 € | Similar |
| MMBF4117 | onsemi | 0 | MMBF4117CT-ND | 0,59000 € | Similar |
| MMBF5103 | onsemi | 44 878 | MMBF5103CT-ND | 0,47000 € | Similar |




