
PESD5V0R1BSF315 | |
|---|---|
DigiKey Part Number | 2156-PESD5V0R1BSF315-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0R1BSF315 |
Description | TVS DIODE 5VWM 5VC DSN06032 |
Customer Reference | |
Detailed Description | 5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.1pF @ 2.5GHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V | Base Product Number |

