
TMS320DM641AGDK6 | |
|---|---|
DigiKey Part Number | 2156-TMS320DM641AGDK6-TI-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM641AGDK6 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM641AGDK6 Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.40V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BFBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 548-FC/CSP (23x23) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,52857 € | 255,70 € |
| Unit Price without VAT: | 36,52857 € |
|---|---|
| Unit Price with VAT: | 43,83428 € |

