PDTC144TM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 427
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 7 092
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144TM,315

DigiKey Part Number
1727-3046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC144TM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC144TM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Power - Max
250 mW
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
NPN - Pre-Biased
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-101, SOT-883
Resistors Included
R1 Only
Supplier Device Package
SOT-883
Resistor - Base (R1)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC144ELP-7Diodes Incorporated42731-DDTC144ELP-7CT-ND0,57000 €Similar
DTC144TM3T5Gonsemi7 092488-DTC144TM3T5GCT-ND0,20000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes