
PCF8598C-2T/02,112 | |
|---|---|
DigiKey Part Number | 568-3640-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8598C-2T/02,112 |
Description | IC EEPROM 8KBIT I2C 100KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 100 kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8598C-2T/02,112 Models |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Packaging Tube | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SO |
Memory Size | Base Product Number |

