Direct

PCF85103C-2T/00:11 | |
|---|---|
DigiKey Part Number | 568-5748-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF85103C-2T/00:11 |
Description | IC EEPROM 2KBIT I2C 100KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 8-SO |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Packaging Tube | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-FMN6TP | STMicroelectronics | 23 111 | 497-15748-1-ND | 0,15000 € | Direct |


