RF Transmitter UHF Antenna 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7952ETT/M1CC16,

DigiKey Part Number
PCF7952ETT/M1CC16,-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF7952ETT/M1CC16,
Description
RF TRANSMITTER UHF 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter UHF Antenna 24-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
-
Applications
Remote Keyless Entry
Modulation or Protocol
UHF
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
512B RAM, 1kB EEPROM, 8kB ROM
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,41031 €13 525,77 €
Manufacturers Standard Package
Unit Price without VAT:5,41031 €
Unit Price with VAT:6,49237 €