
PCF7941ATSM2AB120, | |
|---|---|
DigiKey Part Number | 568-14234-2-ND - Tape & Reel (TR) 568-14234-1-ND - Cut Tape (CT) 568-14234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7941ATSM2AB120, |
Description | IC REMOTE KEYLESS ENTRY 20SSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, UHF 315MHz, 434MHz, 868MHz 9.8dBm 4.8kbps Not Included Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 434MHz, 868MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK, FSK, UHF | |
Data Rate (Max) | 4.8kbps | |
Power - Output | 9.8dBm | |
Current - Transmitting | - | |
Data Interface | RS232 | |
Antenna Connector | Not Included | |
Memory Size | - | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14934 € | 3 149,34 € |
| 2 000 | 3,08105 € | 6 162,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85120 € | 96,28 € |
| 100 | 3,50040 € | 350,04 € |
| 250 | 3,33312 € | 833,28 € |
| 500 | 3,23232 € | 1 616,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,79100 € | 37,91 € |
| 25 | 3,50120 € | 87,53 € |
| 100 | 3,18220 € | 318,22 € |
| 250 | 3,03012 € | 757,53 € |
| 500 | 2,93848 € | 1 469,24 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,94000 € |

