
PCAL9722HNMP | |
|---|---|
DigiKey Part Number | 568-PCAL9722HNMPTR-ND - Tape & Reel (TR) 568-PCAL9722HNMPCT-ND - Cut Tape (CT) 568-PCAL9722HNMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9722HNMP |
Description | LOW-VOLTAGE TRANSLATING 22-BIT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 22 SPI 5 MHz 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9722HNMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 22 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 1.1V ~ 5.5V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94520 € | 23,63 € |
| 100 | 0,84030 € | 84,03 € |
| 250 | 0,79032 € | 197,58 € |
| 500 | 0,76026 € | 380,13 € |
| 1 000 | 0,75524 € | 755,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,70327 € | 4 219,62 € |
| 12 000 | 0,69107 € | 8 292,84 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |










